| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WN4 |
628-M09-321-WN4
| Heilind Number: | EDA628-M09-321-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows for seamless integration, ensuring a secure and reliable connection. With a 5A amperage rating, it's perfect for various applications. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offers easy installation, while the PC Tail termination method guarantees efficient connectivity. Gold-plated contacts and nickel-plated steel shell provide durability and conductivity, making it ideal for industrial use. With nine positions and an operating temperature range of -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.

