| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WN5 |
628-M09-321-WN5
| Heilind Number: | EDA628-M09-321-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable essential for your electronic setups. Designed for high-performance applications, this receptacle features a sturdy steel shell with nickel plating, ensuring durability and efficient signal transmission. With two rows of 9 gold-plated contacts, it offers secure connections for your devices. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees a stable and lasting attachment. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, perfect for a range of industrial and commercial uses.

