| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WT1 |
628-M09-321-WT1
| Heilind Number: | EDA628-M09-321-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for optimal functionality, this receptacle boasts two rows of nine gold-plated contacts, ensuring reliable connectivity in demanding applications. With a durable steel shell and through-hole mounting capability, it guarantees secure attachment to your circuit board. Engineered for efficiency, it features PC tail termination and can withstand temperatures ranging from -55 to 125°C. Trust in its quality construction to deliver consistent performance in your electronic systems. Elevate your connectivity solutions with this essential component.

