| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WT2 |
628-M09-321-WT2
| Heilind Number: | EDA628-M09-321-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity and longevity. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation. With 9 positions and an amperage rating of 5A, it's ideal for a variety of applications. Operating in a wide temperature range from -55 to 125°C, this connector guarantees stability in harsh environments. Upgrade your setup with this essential component for seamless connectivity.

