| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WT3 |
628-M09-321-WT3
| Heilind Number: | EDA628-M09-321-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed for reliable power transmission, this receptacle boasts a contact rating of 5 A, making it ideal for demanding applications. With two rows of 4-40 Threaded Boardspacer mounting, installation is secure and straightforward. The PC Tail termination method ensures efficient signal transfer, while gold contact plating guarantees excellent conductivity. Its durable steel shell, tin plating, and wide operating temperature range of -55 to 125 °C ensure long-lasting performance in diverse environments. With nine positions, this connector offers ample configuration options for your connectivity requirements. Elevate your connectivity experience with this essential component.

