| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-321-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-321-WT4 |
628-M09-321-WT4
| Heilind Number: | EDA628-M09-321-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-321-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features a 4-40 Threaded Standoff mount type, ensuring secure attachment. With two rows and nine positions, it offers ample room for multiple connections. The PC Tail termination method guarantees reliable contact, while gold-plated contacts ensure optimal signal transfer. Constructed with durable steel shell material and featuring a wide operating temperature range of -55 to 125°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for seamless data transmission.

