| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-BN1 |
628-M09-322-BN1
| Heilind Number: | EDA628-M09-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a two-row layout, perfect for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable connectivity in any environment. Featuring through-hole mounting and solder cup termination, installation is a breeze. Its 9 positions offer ample connectivity options, while its 5A amperage rating guarantees robust power delivery. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for industrial and commercial applications. Upgrade your setup with this high-quality connector, a must-have in any tech arsenal.

