| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-BT1 |
628-M09-322-BT1
| Heilind Number: | EDA628-M09-322-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows with a total of nine positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting reliability. The through-hole mount type with solder cup termination offers easy and secure installation. Operating in a wide temperature range from -55 to 125 °C, it is suitable for various industries and environments. Upgrade your systems with this high-quality connector for efficient and dependable connectivity.

