| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-GN1 |
628-M09-322-GN1
| Heilind Number: | EDA628-M09-322-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable design, this connector features two rows for efficient data transfer. The receptacle gender ensures compatibility with various devices, while the Through Hole mount type offers easy installation. Solder Cup termination method guarantees secure connections, with Gold contact plating for optimal conductivity. Nickel shell plating and Steel shell material provide durability in demanding environments. With nine positions, this connector is perfect for a range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a reliable choice for industrial use. Upgrade your connectivity with this essential component.

