| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-GN2 |
628-M09-322-GN2
| Heilind Number: | EDA628-M09-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
The Vertical Machined D-Sub Connector is a high-quality receptacle designed for efficient and reliable connectivity in various electronic applications. With a sturdy steel shell and nickel plating, it ensures durability and longevity even in demanding environments. Featuring two rows of nine gold-plated contacts, it allows for secure and low-resistance connections. The 4-40 threaded insert mount type and solder cup termination method provide easy installation and maintenance. Rated for 5A of current, this connector performs consistently at temperatures ranging from -55 to 125°C, making it ideal for industrial and aerospace uses. Upgrade your connectivity solutions with this essential component.

