| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-GT1 |
628-M09-322-GT1
| Heilind Number: | EDA628-M09-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connector. This receptacle, featuring two rows for optimal connectivity, is designed for seamless integration through a 0.120" through-hole mount. With a durable steel shell and gold-plated contacts, it guarantees reliable performance in demanding environments, even at temperatures ranging from -55 to 125 °C. The solder cup termination method ensures secure and efficient soldering, while the 9-position layout caters to diverse connection needs. Trust in this connector to deliver unparalleled quality and functionality for your electronic applications.

