| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-LN1 |
628-M09-322-LN1
| Heilind Number: | EDA628-M09-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for optimal connectivity, this receptacle boasts a durable steel shell plated with nickel for enhanced durability. With two rows of nine gold-plated contacts, it ensures reliable signal transmission at a maximum amperage of 5 A. Featuring a through-hole mount type and solder cup termination method, it offers easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is ideal for industrial and harsh environment applications. Elevate your connectivity solutions with this essential component.

