| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-LN2 |
628-M09-322-LN2
| Heilind Number: | EDA628-M09-322-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. This receptacle boasts two rows of robust construction, designed for seamless integration in your electronic setups. With a 5A amperage capacity, it ensures reliable power transmission. Its 4-40 Threaded Insert mount type offers secure installation, while the Solder Cup termination method guarantees efficient connectivity. Featuring gold-plated contacts and a nickel-plated steel shell, it promises superior durability and conductivity. With nine positions available, it caters to multiple connections in a compact design. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding industrial environments. Elevate your connectivity solutions with this essential component.

