| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-LT1 |
628-M09-322-LT1
| Heilind Number: | EDA628-M09-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell and gold-plated contacts for optimal conductivity. With two rows and nine positions, it offers ample connectivity options, while the through-hole mount and solder cup termination ensure secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a reliable choice for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

