| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-LT2 |
628-M09-322-LT2
| Heilind Number: | EDA628-M09-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performing solution for your electronic applications. This receptacle features a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With two rows of nine positions each, it offers ample connectivity options. The 4-40 threaded insert mount type and solder cup termination method provide secure and easy installation. Operating in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environments. Trust in its quality for seamless data transmission in your projects.

