| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-WN1 |
628-M09-322-WN1
| Heilind Number: | EDA628-M09-322-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with this high-quality Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows of contacts, ensuring secure and efficient connectivity. With a durable steel shell and reliable solder cup termination method, it guarantees long-lasting durability in demanding industrial environments. Its gold-plated contacts provide superior conductivity, while the nickel-plated shell offers excellent corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for mission-critical applications. Upgrade your setup with this essential component for seamless data transmission.

