| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-322-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-322-WN2 |
628-M09-322-WN2
| Heilind Number: | EDA628-M09-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-322-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a perfect solution for high-performance electronic applications. This receptacle features two rows of gold-plated contacts, offering reliable signal transmission with an amperage rating of 5 A. The 4-40 threaded insert mount type and solder cup termination method ensure secure and durable installation. With a nickel-plated steel shell, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Its 9-position design makes it ideal for complex data and power connections. Upgrade your setup with this essential component for seamless and efficient connectivity.

