Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-M09-322-WT2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | Solder Cup |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA628-M09-322-WT2 |
628-M09-322-WT2
Heilind Number: | EDA628-M09-322-WT2 |
Manufacturer: | EDAC |
Manufacturer Number: | 628-M09-322-WT2 |
ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connections with our high-quality Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts a durable steel shell plated with tin for longevity. With a solder cup termination method and gold contact plating, it ensures secure and efficient connectivity. Featuring two rows and nine positions, it offers ample room for your connections. Operating smoothly in temperatures ranging from -55 to 125 °C, it's ideal for various applications. Upgrade your setup with this essential connector for seamless data transmission.