| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BN1 |
628-M09-323-BN1
| Heilind Number: | EDA628-M09-323-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-BN1, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance connectivity. This sleek and durable receptacle features two rows of nine gold-plated contacts, ensuring reliable transmission of up to 5A of power. With a rugged steel shell plated in nickel, it offers exceptional durability and corrosion resistance in even the harshest environments. The through-hole mount type with PC tail termination method guarantees secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of industrial applications. Trust in the 628-M09-323-BN1 for seamless and dependable connectivity in your projects.

