| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BN2 |
628-M09-323-BN2
| Heilind Number: | EDA628-M09-323-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-BN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This sleek and durable receptacle features a dual-row design, ideal for maximizing signal transmission efficiency. With a 5A amperage rating and gold-plated contacts, it ensures reliable power and data transfer in even the most demanding applications. The 4-40 threaded insert mount type offers secure installation, while the PC tail termination method simplifies assembly. Constructed with a nickel-plated steel shell, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

