| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BN4 |
628-M09-323-BN4
| Heilind Number: | EDA628-M09-323-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-BN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector guarantees reliable power transmission with an amperage rating of 5A, making it ideal for demanding industrial applications. Featuring two rows of contacts and a durable steel shell plated with nickel, it ensures optimal signal integrity and durability in any environment. The 4-40 threaded standoff and boardspacer mount type facilitate easy and secure installation. With PC tail termination and gold contact plating, this connector offers excellent conductivity and resistance to corrosion. Operating seamlessly in a wide temperature range from -55 to 125°C, it is a reliable choice for mission-critical systems. Trust in the quality and performance of this D-Sub Connector for seamless connectivity in your projects.

