| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BN5 |
628-M09-323-BN5
| Heilind Number: | EDA628-M09-323-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-BN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this connector features a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a receptacle gender and two rows, it offers versatile connectivity options. The PC Tail termination method and gold contact plating ensure reliable signal transmission, while the nickel-plated steel shell guarantees long-lasting performance. With 9 positions and a maximum amperage of 5A, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it is built to withstand even the harshest environments. Upgrade your connectivity setup with the 628-M09-323-BN5 and experience seamless performance like never before.

