| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BN6 |
628-M09-323-BN6
| Heilind Number: | EDA628-M09-323-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-BN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable steel shell, this receptacle connector features not just one, but two rows of 9 gold-plated positions, ensuring optimal signal transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options offer versatility in installation, while the PC Tail termination method guarantees secure and reliable connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for demanding industrial applications. Trust in its nickel shell plating for enhanced durability and longevity. Upgrade your connectivity game with this top-of-the-line D-Sub Connector.

