| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BT1 |
628-M09-323-BT1
| Heilind Number: | EDA628-M09-323-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless connectivity in a variety of industrial applications. With a robust steel shell and through-hole mounting capability, this connector ensures secure and reliable attachment to circuit boards. Featuring a dual-row configuration with 9 gold-plated contacts, it guarantees optimal signal transmission and durability. The PC tail termination method simplifies installation, while the wide operating temperature range of -55 to 125 °C ensures reliable performance in extreme environments. Trust in the quality and versatility of our D-Sub Connector for your connectivity needs.

