| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BT4 |
628-M09-323-BT4
| Heilind Number: | EDA628-M09-323-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek receptacle design and two rows of 9 positions, this connector offers reliable and efficient data transmission. Engineered for durability, it features a steel shell and gold contact plating, ensuring long-lasting performance even in harsh environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type make installation a breeze, while the PC Tail termination method guarantees secure connections. Rated for 5 A of amperage and with an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your system with the 628-M09-323-BT4 and experience seamless connectivity like never before.

