| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BT5 |
628-M09-323-BT5
| Heilind Number: | EDA628-M09-323-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-BT5 Vertical Machined D-Sub Connector, a cutting-edge solution for high-performance connectivity in industrial and electronic applications. Engineered for reliability, this receptacle features two rows of gold-plated contacts capable of handling up to 5A of current. With a durable steel shell and tin plating, it ensures long-lasting durability even in harsh environments. Its 4-40 threaded boardspacer and boardlocks mount type offer secure installation, while the PC tail termination method simplifies assembly. With nine positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a vital component in your system's functionality. Upgrade to the 628-M09-323-BT5 for seamless and efficient data transmission.

