| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-BT6 |
628-M09-323-BT6
| Heilind Number: | EDA628-M09-323-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-BT6, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and electronic applications. With a robust construction and reliable 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, this connector ensures secure and stable installation on PCBs. Featuring 9 gold-plated PC Tail contacts, it guarantees optimal signal transmission with a current rating of 5A. The steel shell with tin plating offers excellent durability and protection, making it suitable for harsh environments with an operating temperature range of -55 to 125°C. Trust in the 628-M09-323-BT6 for efficient and long-lasting connectivity in your projects.

