| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GN1 |
628-M09-323-GN1
| Heilind Number: | EDA628-M09-323-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-GN1, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and electronic applications. With a rugged Steel shell construction and Nickel plating, this connector ensures durability and reliable performance in harsh environments. Featuring two rows of 9 gold-plated contacts, it supports high-speed data transmission with minimal signal loss. The Through Hole mount type and PC Tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees functionality in extreme conditions. Trust in the 628-M09-323-GN1 for secure and efficient connections in your projects.

