| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GN2 |
628-M09-323-GN2
| Heilind Number: | EDA628-M09-323-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-GN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features gold-plated contacts that ensure reliable conductivity. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance in harsh environments. The two-row design with 9 positions allows for versatile connectivity options. Engineered for ease of installation, it is equipped with a 4-40 threaded insert mount and PC tail termination method. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of this D-Sub connector for seamless data transmission in your projects.

