| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GN3 |
628-M09-323-GN3
| Heilind Number: | EDA628-M09-323-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-GN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a sleek receptacle design with two rows of 9 gold-plated contacts, ensuring optimal signal transmission. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is quick and easy. The nickel-plated steel shell offers excellent protection against corrosion, while the wide operating temperature range of -55 to 125 °C makes it suitable for use in diverse environments. Perfect for applications requiring a secure and efficient connection, this connector is a must-have in any electronic setup. Elevate your connectivity game with the 628-M09-323-GN3.

