| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GN4 |
628-M09-323-GN4
| Heilind Number: | EDA628-M09-323-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-GN4, a precision-engineered Vertical Machined D-Sub Connector designed for seamless connectivity in high-performance electronic systems. With a robust construction and gold-plated contacts, this receptacle ensures reliable data transmission even in demanding environments. Featuring two rows of nine positions, it offers ample connectivity options for various applications. The 4-40 Threaded Standoff and PC Tail termination method provide secure attachment to PCBs, while the nickel-plated steel shell guarantees durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a trusted solution for aerospace, military, and industrial applications. Upgrade your system's connectivity with the 628-M09-323-GN4 for uncompromised performance.

