| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GN5 |
628-M09-323-GN5
| Heilind Number: | EDA628-M09-323-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-GN5, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in a variety of applications. With a robust amperage rating of 5 A, this receptacle connector features two rows of 9 positions, ensuring reliable signal transmission. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantee secure and stable attachment to PCBs. Utilizing PC Tail termination method with gold contact plating and nickel shell plating, this connector offers superior conductivity and durability. Constructed with a steel shell for enhanced strength, it can withstand extreme operating temperatures ranging from -55 to 125 °C. Trust in the 628-M09-323-GN5 for efficient and dependable data transfer in your projects.

