| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GT1 |
628-M09-323-GT1
| Heilind Number: | EDA628-M09-323-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-GT1, a premium Vertical Machined D-Sub Connector designed for high-performance connectivity in industrial and commercial applications. Engineered for reliability, this rugged connector features two rows of 9 positions each, accommodating a variety of signal and power connections with ease. The durable steel shell and gold-plated contacts ensure optimal conductivity and longevity, even in harsh operating environments ranging from -55 to 125°C. With a 5A amperage rating and PC Tail termination method, this receptacle offers secure and efficient through-hole mounting, making it ideal for use in mission-critical systems. Trust in the quality and precision of this D-Sub connector for your next project.

