| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GT4 |
628-M09-323-GT4
| Heilind Number: | EDA628-M09-323-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity in electronic systems. Designed for precision and reliability, this connector features a sturdy Steel shell with a durable Tin plating, ensuring long-lasting performance even in demanding environments. With 9 gold-plated positions for optimal conductivity, it can handle up to 5A of current, making it ideal for power and signal transmission. Its 2-row design and 4-40 Threaded Standoff mount type provide secure attachment to PCBs, while the PC Tail termination method offers easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for industrial, aerospace, and automotive applications. Trust in its quality and craftsmanship for seamless connectivity in your projects.

