| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-GT5 |
628-M09-323-GT5
| Heilind Number: | EDA628-M09-323-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features two rows of 9 gold-plated contacts, ensuring reliable conductivity in demanding environments. Its 4-40 threaded boardspacer and boardlocks mount type offer secure attachment to your PCB, while the PC tail termination method simplifies installation. With a rugged steel shell and operating temperature range of -55 to 125°C, this connector is built to withstand harsh conditions. Trust in the quality and performance of this D-Sub connector for your industrial or commercial applications.

