| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-LN1 |
628-M09-323-LN1
| Heilind Number: | EDA628-M09-323-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-LN1 Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity. Engineered for efficiency and durability, this receptacle connector features two rows of gold-plated contacts capable of handling up to 5A of power. With a sturdy steel shell and nickel plating, it ensures reliable signal transmission in even the harshest environments, operating flawlessly in temperatures ranging from -55 to 125°C. Designed for through-hole mounting with PC tail termination, it offers easy installation and secure connections. Perfect for industrial applications, this connector is a vital component in maintaining seamless communication and data transfer. Trust in its quality and performance for all your connectivity needs.

