| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-LN2 |
628-M09-323-LN2
| Heilind Number: | EDA628-M09-323-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our 628-M09-323-LN2 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a rugged steel shell with nickel plating, ensuring durability and reliable signal transmission. With a 4-40 Threaded Insert_1 mount type and PC Tail termination method, installation is a breeze. The gold contact plating guarantees optimal conductivity, while the 9-position, 2-row configuration accommodates a variety of connections. Rated for an operating temperature range of -55 to 125°C, this connector is built to withstand harsh environments. Upgrade your system with the best in D-Sub technology.

