| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-LN3 |
628-M09-323-LN3
| Heilind Number: | EDA628-M09-323-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-LN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, with two rows of 9 positions each, offers reliable power and signal transmission with a maximum amperage of 5A. Designed for secure mounting with 4-40 threaded boardspacers, it ensures stability in any application. The PC tail termination method and gold contact plating guarantee optimal conductivity, while the nickel-plated steel shell provides durability. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for seamless connectivity in your projects.

