| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-LN4 |
628-M09-323-LN4
| Heilind Number: | EDA628-M09-323-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, SKU 628-M09-323-LN4, designed for reliable connectivity in industrial applications. This high-performance connector features a robust steel shell with nickel plating, ensuring durability in harsh environments. With two rows and nine positions, it offers ample connectivity options. The PC tail termination method, along with gold-plated contacts, guarantees secure and low-resistance connections. Rated for 5A of current, this connector is suitable for power and signal transmission. Its 4-40 threaded standoff and boardspacer mount type make installation easy and secure. Operating effortlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connector.

