| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-LN5 |
628-M09-323-LN5
| Heilind Number: | EDA628-M09-323-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-LN5 Vertical Machined D-Sub Connector, the ultimate solution for reliable and high-performance connectivity. Engineered to perfection, this connector features a 2-row receptacle design with a sturdy 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a gold-plated PC Tail termination method, it ensures optimal signal transmission with minimal interference. The nickel-plated steel shell offers durability and longevity, making it suitable for a wide range of applications. With 9 positions and a 5A amperage rating, it provides ample connectivity options while operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the quality and precision of this connector for all your connectivity needs.

