| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-LT1 |
628-M09-323-LT1
| Heilind Number: | EDA628-M09-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-LT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features two rows of nine gold-plated contacts, ensuring reliable connectivity with a current rating of 5A. Its through-hole mount type (.120") and PC tail termination method offer secure attachment to your PCB. Constructed with a durable steel shell plated with tin, this connector is built to withstand harsh operating environments, with a wide temperature range of -55 to 125°C. Trust in the quality and performance of our D-Sub Connector for seamless integration in your electronic systems.

