| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-LT5 |
628-M09-323-LT5
| Heilind Number: | EDA628-M09-323-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-LT5 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in demanding environments. This 2-row receptacle, featuring a robust 4-40 Threaded Boardspacer and Boardlocks mount type, ensures secure and reliable attachment. With a 5 A amperage rating and gold-plated PC tail termination, it guarantees efficient power and signal transmission. The durable steel shell with tin plating offers superior protection against corrosion, while its 9 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial, aerospace, and telecommunications applications. Trust in the quality of our product to deliver seamless connectivity every time.

