| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WN1 |
628-M09-323-WN1
| Heilind Number: | EDA628-M09-323-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-WN1, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a robust amperage rating of 5A, this receptacle connector boasts two rows of contact pins for seamless connectivity. Featuring a Through Hole mount type with PC Tail termination, it guarantees secure and reliable attachment. The gold-plated contacts ensure optimal signal transmission, while the nickel-plated steel shell offers durability in harsh environments. With 9 positions available, this connector is perfect for complex electronic systems. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for a wide range of industries. Elevate your connectivity with this top-of-the-line D-Sub Connector.

