| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WN2 |
628-M09-323-WN2
| Heilind Number: | EDA628-M09-323-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-WN2 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for demanding industrial environments. Featuring a double row configuration and 9 gold-plated positions, it ensures secure and precise connections every time. The 4-40 Threaded Insert mount type and PC Tail termination method guarantee easy installation and optimal signal integrity. Made from nickel-plated steel, this connector offers excellent durability and resistance to corrosion. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of applications. Trust in the quality and performance of our Vertical Machined D-Sub Connector for all your connectivity requirements.

