| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WN4 |
628-M09-323-WN4
| Heilind Number: | EDA628-M09-323-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the pinnacle of precision engineering for your connectivity needs. Designed for optimal performance, this receptacle boasts two rows of nine gold-plated contacts, ensuring reliable transmission of up to 5A of power. Its sturdy steel shell, plated with nickel for enhanced durability, offers a secure fit in any application. With a mount type of 4-40 Threaded Standoff and Threaded Boardspacer, installation is a breeze. Perfect for industrial environments, this connector can withstand temperatures ranging from -55 to 125°C. Trust in the quality and efficiency of our D-Sub Connector for seamless connectivity in your projects.

