| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WN6 |
628-M09-323-WN6
| Heilind Number: | EDA628-M09-323-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. This receptacle connector, featuring two rows and a 4-40 Threaded Standoff, Boardspacer, Boardlocks mount type, is designed for seamless integration onto printed circuit boards. With a PC Tail termination method and gold contact plating, it ensures durable and efficient signal transmission. The nickel-plated steel shell offers robust protection, making it ideal for demanding industrial environments. With 9 positions and a current rating of 5 A, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, it guarantees reliable performance even in extreme conditions. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

