| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WT1 |
628-M09-323-WT1
| Heilind Number: | EDA628-M09-323-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-WT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector boasts a durable steel shell with gold-plated contacts, ensuring reliable signal transmission in even the harshest environments. With a 5A amperage rating and two rows of nine positions, it offers ample power and signal connectivity for industrial applications. Designed for easy installation with Through Hole mount type and PC Tail termination method, this connector is a versatile choice for a wide range of devices. Operating in temperatures ranging from -55°C to 125°C, it's built to withstand extreme conditions. Trust in the quality and performance of this D-Sub connector for seamless connectivity in your next project.

