| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WT2 |
628-M09-323-WT2
| Heilind Number: | EDA628-M09-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in demanding applications. This robust connector, with a sleek and space-saving design, features two rows of 4-40 threaded insert mounting for secure attachment. With a 9-position receptacle and PC tail termination, it offers reliable and efficient signal transmission. The gold-plated contacts ensure optimal conductivity, while the tin-plated steel shell provides durability and corrosion resistance. Operating flawlessly in a wide temperature range of -55°C to 125°C, this connector is ideal for industrial, aerospace, and telecommunications use. Trust in its quality construction and performance to meet your connectivity needs with precision and reliability.

