| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WT3 |
628-M09-323-WT3
| Heilind Number: | EDA628-M09-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-WT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliable power transmission, this connector boasts a robust amperage rating of 5A. Its receptacle design and dual rows offer enhanced versatility in cable connections. Featuring a secure 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and hassle-free. With gold-plated contacts and a durable steel shell plated with tin, this connector ensures optimal conductivity and longevity even in harsh environments. Meeting strict industry standards, it offers a total of 9 positions for seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for a wide range of applications. Upgrade to the 628-M09-323-WT3 and experience superior performance in your connectivity setup.

