| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WT4 |
628-M09-323-WT4
| Heilind Number: | EDA628-M09-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-WT4, the epitome of precision engineering in the form of a Vertical Machined D-Sub Connector. This high-performance connector is designed for unparalleled reliability in demanding electronic applications. With its rugged steel shell and gold-plated contacts, it ensures secure and low-resistance connections for optimal signal integrity. Featuring a 2-row, 9-position configuration and 4-40 threaded standoff mount, it offers versatile installation options. The PC tail termination method guarantees easy and durable soldering, while the tin shell plating enhances corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have component for industrial, aerospace, and military systems where performance is non-negotiable. Elevate your connectivity solutions with the 628-M09-323-WT4.

